PCE 025-6 CEE Plug 32A 5-Pin 400V Plastic-Encased 3P+N+E Connector

Image Representative of Range

PCE 025-6 CEE Plug 32A 5-Pin 400V Plastic-Encased 3P+N+E Connector

MPN
025-6
Brand
PCE
EAN-13
4004282422044
Order Code
12-6351
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 587 in stock

The PCE 025-6 CEE plug is a high voltage socket made by PCE. It features a 32 A, 5-pin configuration designed for 400 V connections. Typical applications include industrial and commercial settings where reliable high voltage power outlets are required.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot