pieceE 54015530 CEE Plug 16A 5P 400V ML0 With 6H 0-1 1 piece(s)

Image Representative of Range

pieceE 54015530 CEE Plug 16A 5P 400V ML0 With 6H 0-1 1 piece(s)

MPN
54015530
Brand
PCE
EAN-13
9003399613692
Order Code
12-6419
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £91.73 £79.08
10+ £76.71
100+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PCE manufactures the CEE plug 54015530, a high voltage socket designed for 16 A, 5-pin, 400 V applications. This robust and reliable plug is ideal for industrial settings requiring secure electrical connections. It is commonly used in environments that require durable and safe power distribution solutions.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP44
Type A M25 cable gland
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot