pieceE 015-6x Vent technology CEE Plug 16A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 015-6x Vent technology CEE Plug 16A 5-Pin 400V Screwless Strain Relief

MPN
015-6x
Brand
PCE
EAN-13
9003399122835
Order Code
12-6349
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The PCE vent Technik 015-6x CEE plug is manufactured by PCE and features a 16 A, 5-pin configuration suitable for high voltage applications. It operates at 400 V, making it ideal for industrial environments requiring robust electrical connections. Typical uses include powering heavy machinery and equipment in warehouses or construction sites.
Type CEE plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Plug
Colour Black
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot