pieceE 027-6v Shark CEE Plug 32A 7-Pin 400V 1 piece

Image Representative of Range

pieceE 027-6v Shark CEE Plug 32A 7-Pin 400V 1 piece

MPN
027-6v
Brand
PCE
EAN-13
9003399008863
Order Code
12-6354
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £51.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The PCE Shark 027-6v CEE plug is a robust high voltage socket designed for industrial use. Manufactured by PCE, it supports a 32 A current and features a 7-pin configuration suitable for 400 V applications. This plug is commonly utilised in settings requiring secure and reliable electrical connections, such as construction sites and manufacturing facilities.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot