PCE 015-6 CEE Plug 16A 5-Pin 400V Plastic Round Connectors

Image Representative of Range

PCE 015-6 CEE Plug 16A 5-Pin 400V Plastic Round Connectors

MPN
015-6
Brand
PCE
EAN-13
9003399100833
Order Code
12-6347
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 799 in stock

The PCE 015-6 CEE plug is a robust high voltage socket designed for industrial use, supporting 16 A and 400 V through its 5-pin configuration. Manufactured by PCE, this plug ensures reliable power connections for heavy-duty equipment and machinery. It is typically used in environments requiring secure and durable electrical connections.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot