pieceE 017-6v Shark CEE Plug 16A 7-Pin 400V 1 piece Robust Electrical Connector

Image Representative of Range

pieceE 017-6v Shark CEE Plug 16A 7-Pin 400V 1 piece Robust Electrical Connector

MPN
017-6v
Brand
PCE
EAN-13
9003399004681
Order Code
12-6350
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The PCE Shark 017-6v is a high voltage outlet designed as a CEE plug with a 16 A rating and 7-pin configuration, suitable for 400 V applications. Manufactured by PCE, it is known for its robust construction and reliable performance. This plug is typically used in industrial settings for connecting heavy-duty electrical equipment.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot