pieceE 025-6ttx CEE Plug 32A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 025-6ttx CEE Plug 32A 5-Pin 400V Screwless Strain Relief

MPN
025-6ttx
Brand
PCE
EAN-13
9003399791055
Order Code
12-6353
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE vent Technik 025-6ttx CEE plug is a 32 A, 5-pin connector designed for high voltage applications up to 400 V. Manufactured by PCE, it is commonly used in industrial settings requiring reliable electrical connections. This robust plug is ideal for heavy-duty equipment and machinery.
Type CEE plug
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Plug
Colour Black
Cores 5
IP Rating IP44
Misc Attribute TT terminal
Type A Screwless terminal
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot