pieceE 015-6tt CEE Plug 16 A 5-Pin 400 V Screwless Terminals

Image Representative of Range

pieceE 015-6tt CEE Plug 16 A 5-Pin 400 V Screwless Terminals

MPN
015-6tt
Brand
PCE
EAN-13
9003399230103
Order Code
12-6348
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The PCE 015-6tt is a CEE plug designed by PCE featuring a high voltage rating suitable for industrial applications. It is a 16 A, 5-pin, 400 V plug, ensuring safe and efficient power transmission in high-demand environments. Commonly used in heavy-duty settings, it connects machinery or equipment to high voltage sockets.
Type CEE plug
Current Rating 16A
Contact Termination Screwless
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute Connector
Type A Screwless terminal
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot