pieceE 082-12v Twist CEE Plug 16A 2-Pin 42V Low Voltage Screw Terminals

Image Representative of Range

pieceE 082-12v Twist CEE Plug 16A 2-Pin 42V Low Voltage Screw Terminals

MPN
082-12v
Brand
PCE
EAN-13
9003399057687
Order Code
12-6361
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The PCE Twist 082-12v is a high voltage socket produced by PCE, featuring a 16 A, 2-pin CEE plug with a 42 V rating. It is designed for robust electrical connections in industrial or construction environments. Typical applications include secure power delivery for equipment requiring low voltage, high current supply.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour White, Grey
Cores 2
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE plug
Voltage Rating 42V

Reviews

Be the first to submit a review

Trustpilot