pieceE 092-12v Twist CEE Plug 32A 2-Pin 42V Screw Terminals Contacts

Image Representative of Range

pieceE 092-12v Twist CEE Plug 32A 2-Pin 42V Screw Terminals Contacts

MPN
092-12v
Brand
PCE
EAN-13
9003399061073
Order Code
12-6362
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE Twist 092-12v is a CEE plug designed for high voltage applications, featuring a 32 A 2-pin configuration and 42 V capacity. Manufactured by PCE, this robust plug ensures reliable electrical connections in industrial settings. It is typically used for powering heavy machinery or equipment requiring secure and stable electrical input.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour White, Grey
Cores 2
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE plug
Voltage Rating 42V

Reviews

Be the first to submit a review

Trustpilot