pieceE 045-6 Power Twist Plug 125A 5-Pin 400V Impact & Corrosion Resistant

Image Representative of Range

pieceE 045-6 Power Twist Plug 125A 5-Pin 400V Impact & Corrosion Resistant

MPN
045-6
Brand
PCE
EAN-13
9003399020582
Order Code
12-6357
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £99.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The PCE Power Twist 045-6 is a high voltage CEE plug designed for robust applications with a 125 A, 5-pin configuration. It is rated at 400 V and features an IP67 rating, suitable for challenging industrial environments. This durable plug is commonly used in heavy-duty electrical setups and construction sites.
Type CEE plug
Current Rating 125A
Gender Plug
Colour Red
Cores 5
IP Rating IP67
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot