NiteCore NC-MH10V2 MH10 V2 LED Torch 1200lm USB-C Rechargeable Hybrid |
10-0379
|
|
Back order - 7 availableBack-order availability date - 19/11/2026
|
1+ £74.03
Price per unit Ex VAT
|
27mm |
LED (monochrome) |
(Ø x H) 27 mm x 47 mm |
Black |
47mm |
202m |
|
147mm |
1200lm |
|
|
|
|
1 |
rechargeable |
|
|
Li-ion |
|
216mm |
NiteCore NC-MH12PRO MH12 Torch Rechargeable 3300 lm 505m Beam USB-C |
10-0380
|
|
Back order - 12 availableBack-order availability date - 19/11/2026
|
1+ £89.66
Price per unit Ex VAT
|
|
LED (monochrome) |
|
Black |
|
505m |
|
|
3300lm |
|
|
|
|
1 |
rechargeable |
|
|
Li-ion |
|
|
NiteCore NC-MH12V2 Multi-Task Torch 1200 lm USB-C Rechargeable 85 g |
10-0381
|
|
Back order - 4 availableBack-order availability date - 19/11/2026
|
1+ £84.14
Price per unit Ex VAT
|
26mm |
LED (monochrome) |
(Ø x L) 26 mm x 158 mm |
Black |
|
202m |
|
158mm |
1200lm |
|
|
|
|
1 |
rechargeable |
|
|
Li-ion |
|
|
NiteCore NC-MH15 MH15 LED Torch Rechargeable 2000lm 142g 250m Beam USB-C |
10-0382
|
|
Back order - 2 availableBack-order availability date - 19/11/2026
|
1+ £62.00
Price per unit Ex VAT
|
30mm |
LED (monochrome) |
(Ø x L) 30 mm x 117 mm |
Black |
|
250m |
|
117mm |
2000lm |
|
|
|
|
1 |
rechargeable |
|
|
Li-ion |
|
|
NiteCore NC-MH25PRO MH25 PRO Torch 3300lm USB-C Recharge 705m Range 130g |
10-0383
|
|
Back order - 9 availableBack-order availability date - 19/11/2026
|
1+ £101.96
Price per unit Ex VAT
|
40mm |
LED (monochrome) |
(Ø) 40mm |
Black |
|
705m |
|
|
3300lm |
|
|
|
|
1 |
rechargeable |
|
|
Li-ion |
|
|
NiteCore NC-MT06MD MT06MD LED Torch, 180 lm, 4 Modes, Aluminium Housing |
10-0384
|
|
Despatched within 4 working days - 3 in stock
|
1+ £36.52
Price per unit Ex VAT
|
14mm |
LED (monochrome) |
(Ø x L) 14 mm x 128 mm |
Black |
|
58m |
|
128mm |
180lm |
45min |
35h |
5h |
|
1 |
battery-powered |
4lm |
Aluminium |
|
45lm |
|
NiteCore NC-NEWP30 PRY Series LED Torch 1000 lm 600m Beam USB-C Recharge |
10-0385
|
|
|
1+ £97.94
Price per unit Ex VAT
|
50mm |
LED (monochrome) |
(Ø x L) 50 mm x 156 mm |
Black |
|
618m |
IPX8 |
156mm |
1000lm |
|
|
|
Aluminium |
1 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NC-P10I P10i LED Torch Rechargeable 1800 lm 290m Rugged Compact |
10-0419
|
|
Back order - 6 availableBack-order availability date - 19/11/2026
|
1+ £85.17
| 1+ |
£85.17 |
| 10+ |
£82.61 |
| 50+ |
£82.36 |
Price per unit Ex VAT
|
26mm |
LED (monochrome) |
(Ø x L) 26 mm x 147 mm |
Black |
|
290m |
IP68 |
147mm |
1800lm |
1.5h |
38h |
7h |
Aluminium |
1 |
rechargeable |
35lm |
Aluminium |
Li-ion |
280lm |
|
NiteCore NC-P10IX Precise Series Torch 4000lm Rechargeable Tactical 80g |
10-0420
|
|
Back order - 3 availableBack-order availability date - 19/11/2026
|
1+ £110.39
Price per unit Ex VAT
|
25mm |
LED (monochrome) |
(Ø x L) 25 mm x 137 mm |
Black |
|
158m |
IP68 |
137mm |
4000lm |
|
|
|
Aluminium |
1 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NC-P20IUV P20i UV LED Torch Rechargeable, 1800lm, 337m Range |
10-0422
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £105.27
Price per unit Ex VAT
|
26mm |
|
(Ø x L) 26 mm x 151 mm |
Black |
|
337m |
IP68 |
151mm |
1800lm |
1.7h |
38h |
8.5h |
Aluminium |
5 |
rechargeable |
35lm |
Aluminium |
Li-ion |
250lm |
|
NiteCore NC-P20IX P20iX Torch Rechargeable 4000lm Tactical Robust Compact |
10-0423
|
|
Back order - 8 availableBack-order availability date - 19/11/2026
|
1+ £159.69
Price per unit Ex VAT
|
26mm |
LED (monochrome) |
(Ø) 26mm |
Black |
|
221m |
IP68 |
|
4000lm |
|
|
|
Aluminium |
4 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NC-P20UVV2 P20UV V2 Torch, Rechargeable, 1000 lm, 134 g |
10-0424
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £88.51
Price per unit Ex VAT
|
32mm |
LED (monochrome) |
(Ø x L) 32 mm x 151 mm |
Black |
|
174m |
IP68 |
151mm |
1000lm |
|
|
|
Aluminium |
2 |
rechargeable |
|
Aluminium |
Lithium |
|
|
NiteCore NC-P23I P23i Torch, Rechargeable, 3000 lm, 115 g, 470m Range |
10-0425
|
|
Back order - 3 availableBack-order availability date - 19/11/2026
|
1+ £104.39
Price per unit Ex VAT
|
32mm |
LED (monochrome) |
(Ø x L) 32 mm x 144 mm |
Black |
|
470m |
IP68 |
144mm |
3000lm |
|
|
|
Aluminium |
1 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NC-P30i P30i Torch Rechargeable 2000 lm, 1000m range, USB-C Charging |
10-0426
|
|
Back order - 3 availableBack-order availability date - 19/11/2026
|
1+ £146.39
Price per unit Ex VAT
|
65mm |
LED (monochrome) |
(Ø x L) 65 mm x 178 mm |
Black |
|
1000m |
IP68 |
178mm |
2000lm |
|
|
|
Aluminium |
1 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NC-P35I P-Series Laser Torch: 3000 lm, 1650m range, USB-C, OLED |
10-0427
|
|
|
1+ £408.61
Price per unit Ex VAT
|
65mm |
|
(Ø x L) 65 mm x 187 mm |
Black |
|
1650m |
IP68 |
187mm |
3000lm |
|
|
|
Aluminium |
2 |
rechargeable |
|
Aluminium |
Li-ion |
|
|
NiteCore NCTIPSEGRAU TIP SE LED Torch 700lm Rechargeable USB-C 26g 50hrs |
10-0438
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £34.97
Price per unit Ex VAT
|
|
LED (monochrome) |
(L x W x H) 60 x 25 x 20 mm |
Grey |
20mm |
90m |
IP54 |
60mm |
700lm |
|
|
|
Aluminium |
2 |
rechargeable |
|
|
Li-ion |
|
25mm |