NiteCore NC-P20UVV2 P20UV V2 Torch, Rechargeable, 1000 lm, 134 g

MPN
NC-P20UVV2
Brand
NiteCore
EAN-13
6952506406401
Order Code
10-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £104.13 £88.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore P20UV V2 torch delivers a powerful 1000-lumen output and weighs 134 grams, making it a compact yet sturdy option. As part of the Precise series, it features both white and UV LED lights, ideal for professionals requiring versatile lighting tools. This pocket light is suitable for law enforcement, outdoor adventures, or forensic investigations.
Type Torch
(Ø) 32mm
Bulb Type LED (monochrome)
Dim (Ø x L) 32 mm x 151 mm
Factory colour Black
Illumination Range (high) 174m
IP Rating IP68
Length 151mm
Luminous flux (high) 1000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Lithium
Waterproof Yes
Weight 134g

Reviews

Be the first to submit a review

Trustpilot