NiteCore NC-P23I P23i Torch, Rechargeable, 3000 lm, 115 g, 470m Range

MPN
NC-P23I
Brand
NiteCore
EAN-13
6952506407538
Order Code
10-0425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £122.81 £104.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The NiteCore NC-P23i Torch is a high-performance monochrome LED torch that delivers 3000 lumens of brightness. Weighing 115 g, it is part of the Precise series and features rechargeable capability. Ideal for professional use, it is well-suited for outdoor activities like search and rescue operations.
Type Torch
(Ø) 32mm
Bulb Type LED (monochrome)
Dim (Ø x L) 32 mm x 144 mm
Factory colour Black
Illumination Range (high) 470m
IP Rating IP68
Length 144mm
Luminous flux (high) 3000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 115g

Reviews

Be the first to submit a review

Trustpilot