NiteCore NCTIPSEGRAU TIP SE LED Torch 700lm Rechargeable USB-C 26g 50hrs

MPN
NC-TIP-SE-GRAU
Brand
NiteCore
EAN-13
6952506406180
Order Code
10-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-TIP-SE-GRAU Torch is a rechargeable LED pocket light offering 700 lumens. Lightweight at 26 g, it is ideal for everyday carry and outdoor activities. This durable torch is perfect for illuminating dark spaces or emergency situations.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 60 x 25 x 20 mm
Factory colour Grey
Height 20mm
Illumination Range (high) 90m
IP Rating IP54
Length 60mm
Luminous flux (high) 700lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 26g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot