NiteCore NC-P30i P30i Torch Rechargeable 2000 lm, 1000m range, USB-C Charging

MPN
NC-P30I
Brand
NiteCore
EAN-13
6952506406562
Order Code
10-0426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £146.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/11/2026

The NiteCore P30i is a rechargeable LED torch offering 2000 lumens of brightness. Weighing 255 grams, it is part of the Precise series, known for its powerful illumination. Ideal for outdoor activities and professional use, this torch ensures reliability in various lighting conditions.
Type Torch
(Ø) 65mm
Bulb Type LED (monochrome)
Dim (Ø x L) 65 mm x 178 mm
Factory colour Black
Illumination Range (high) 1000m
IP Rating IP68
Length 178mm
Luminous flux (high) 2000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 255g

Reviews

Be the first to submit a review

Trustpilot