NiteCore NC-P10IX Precise Series Torch 4000lm Rechargeable Tactical 80g

MPN
NC-P10IX
Brand
NiteCore
EAN-13
6952506406708
Order Code
10-0420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £129.87 £110.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

The NiteCore P10iX torch is a rechargeable 4000-lumen pocket light from the Precise series. Weighing just 80 grams, this compact torch is ideal for outdoor adventures and tactical applications. Its powerful LED makes it suitable for search missions and emergency situations.
Type Torch
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 137 mm
Factory colour Black
Illumination Range (high) 158m
IP Rating IP68
Length 137mm
Luminous flux (high) 4000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 80g

Reviews

Be the first to submit a review

Trustpilot