NiteCore NC-MH12PRO MH12 Torch Rechargeable 3300 lm 505m Beam USB-C

MPN
NC-MH12PRO
Brand
NiteCore
EAN-13
6952506407859
Order Code
10-0380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £105.48 £89.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

The NiteCore MH12 LED torch is a rechargeable pocket light, delivering a powerful monochrome beam of 3300 lumens. Designed for convenience, it weighs just 82 grams and is ideal for both outdoor adventures and emergency situations. NiteCore's innovative MH12 model is perfect for lighting up large areas or focusing on distant objects.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 505m
Luminous flux (high) 3300lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 82g

Reviews

Be the first to submit a review

Trustpilot