NiteCore NC-MH10V2 MH10 V2 LED Torch 1200lm USB-C Rechargeable Hybrid

MPN
NC-MH10V2
Brand
NiteCore
EAN-13
6952506405978
Order Code
10-0379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £87.09 £74.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/10/2026

The NiteCore MH10 V2 torch offers a powerful 1200-lumen output and weighs just 77 grams, making it an ideal lightweight option. It's a rechargeable pocket light featuring advanced LED technology, perfect for outdoor activities and emergency use. The NiteCore MH10 V2 is designed for durability and efficiency, catering to both professional and recreational needs.
Type Torch
(Ø) 27mm
Bulb Type LED (monochrome)
Dim (Ø x H) 27 mm x 47 mm
Factory colour Black
Height 47mm
Illumination Range (high) 202m
Length 147mm
Luminous flux (high) 1200lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 77g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot