NiteCore NC-MH25PRO MH25 PRO Torch 3300lm USB-C Recharge 705m Range 130g

MPN
NC-MH25PRO
Brand
NiteCore
EAN-13
6952506407958
Order Code
10-0383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £119.95 £101.96
10+ £98.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The NiteCore MH25 PRO torch delivers an impressive 3300 lumens with its rechargeable LED functionality. Weighing just 130 grams, it combines portability with high performance, making it ideal for outdoor adventures and emergency situations. This pocket light is a robust choice for both professional use and recreational activities.
Type Torch
(Ø) 40mm
Bulb Type LED (monochrome)
Dim (Ø) 40mm
Factory colour Black
Illumination Range (high) 705m
Luminous flux (high) 3300lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 130g

Reviews

Be the first to submit a review

Trustpilot