NiteCore NC-P20IX P20iX Torch Rechargeable 4000lm Tactical Robust Compact

MPN
NC-P20IX
Brand
NiteCore
EAN-13
6952506406722
Order Code
10-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £159.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The NiteCore P20iX Torch delivers a powerful 4000 lumens output and is rechargeable, making it an excellent tool for security and outdoor enthusiasts. Weighing only 116 grams, it's part of the Nite Core Precise series, designed for high performance. The robust construction suits it for tactical applications and professional use.
Type Torch
(Ø) 26mm
Bulb Type LED (monochrome)
Dim (Ø) 26mm
Factory colour Black
Illumination Range (high) 221m
IP Rating IP68
Luminous flux (high) 4000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 116g

Reviews

Be the first to submit a review

Trustpilot