NiteCore NC-MH15 MH15 LED Torch Rechargeable 2000lm 142g 250m Beam USB-C

MPN
NC-MH15
Brand
NiteCore
EAN-13
6952506407934
Order Code
10-0382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £72.94 £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

The NiteCore MH15 is a rechargeable torch offering an impressive 2000 lumens. Weighing just 142 g, this compact pocket light is ideal for outdoor adventures and professional use. Typical applications include camping, hiking, and emergency situations.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 117 mm
Factory colour Black
Illumination Range (high) 250m
Length 117mm
Luminous flux (high) 2000lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 142g

Reviews

Be the first to submit a review

Trustpilot