NiteCore NC-NEWP30 PRY Series LED Torch 1000 lm 600m Beam USB-C Recharge

MPN
NC-NEWP30
Brand
NiteCore
EAN-13
6952506405534
Order Code
10-0385
Country of Origin
China
View Full Product Range (16)

Discontinued


NiteCore's NEW P30 torch delivers a powerful 1000 lumens in a compact and lightweight design. Weighing only 159 grams, this pocket light is perfect for outdoor adventures and tactical use. The NiteCore NC-NEWP30 torch is a reliable choice from the Precise series, suitable for various lighting needs.
Type Torch
(Ø) 50mm
Bulb Type LED (monochrome)
Dim (Ø x L) 50 mm x 156 mm
Factory colour Black
Illumination Range (high) 618m
IP Rating IPX8
Length 156mm
Luminous flux (high) 1000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 159g

Trustpilot