NiteCore NC-P20IUV P20i UV LED Torch Rechargeable, 1800lm, 337m Range

MPN
NC-P20IUV
Brand
NiteCore
EAN-13
6952506406616
Order Code
10-0422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £123.85 £105.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

The NiteCore P20i UV torch, part of the Precise series, is equipped with a powerful UV LED and delivers up to 1800 lumens. This rechargeable pocket light weighs 124 grams and is designed for durability and reliability. It is ideal for applications in security inspections, forensic investigations, and other professional uses requiring UV light.
Type Torch
(Ø) 26mm
Dim (Ø x L) 26 mm x 151 mm
Factory colour Black
Illumination Range (high) 337m
IP Rating IP68
Length 151mm
Light Duration (high) 1.7h
Light Duration (low) 38h
Light Duration (medium) 8.5h
Luminous flux (high) 1800lm
Luminous flux (low) 35lm
Luminous flux (medium) 250lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 5
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 124g

Reviews

Be the first to submit a review

Trustpilot