NiteCore NC-P10I P10i LED Torch Rechargeable 1800 lm 290m Rugged Compact

MPN
NC-P10I
Brand
NiteCore
EAN-13
6952506406500
Order Code
10-0419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £100.20 £85.17
10+ £82.61
50+ £82.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

The NiteCore P10i torch is a high-performance pocket light in the Precise series, delivering 1800 lumens of brightness. Weighing just 84 grams, it features a rechargeable design, making it ideal for convenient use. Perfect for outdoor adventures or emergency situations, the NiteCore NC-P10i torch provides reliable illumination.
Type Torch
(Ø) 26mm
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 147 mm
Factory colour Black
Illumination Range (high) 290m
IP Rating IP68
Length 147mm
Light Duration (high) 1.5h
Light Duration (low) 38h
Light Duration (medium) 7h
Luminous flux (high) 1800lm
Luminous flux (low) 35lm
Luminous flux (medium) 280lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 84g

Reviews

Be the first to submit a review

Trustpilot