NiteCore NC-MT06MD MT06MD LED Torch, 180 lm, 4 Modes, Aluminium Housing

MPN
NC-MT06MD
Brand
NiteCore
EAN-13
6952506404582
Order Code
10-0384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £42.96 £36.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NiteCore NC-MT06MD is a compact, battery-powered torch producing 180 lumens, ideal for medical and everyday use. Weighing only 22 grams, this slim pocket light is convenient to carry and use. Its reliable performance and monochrome LED make it perfect for precise examination tasks.
Type Torch
(Ø) 14mm
Bulb Type LED (monochrome)
Dim (Ø x L) 14 mm x 128 mm
Factory colour Black
Illumination Range (high) 58m
Length 128mm
Light Duration (high) 45min
Light Duration (low) 35h
Light Duration (medium) 5h
Luminous flux (high) 180lm
Luminous flux (low) 4lm
Luminous flux (medium) 45lm
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 22g
Weight, information without batteries

Reviews

Be the first to submit a review

Trustpilot