NiteCore NC-MH12V2 Multi-Task Torch 1200 lm USB-C Rechargeable 85 g

MPN
NC-MH12V2
Brand
NiteCore
EAN-13
6952506405985
Order Code
10-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £98.99 £84.14
10+ £81.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

NiteCore's MH12 V2 is a rechargeable LED torch offering 1200 lumens of brightness and weighing 85 grams. This pocket light is ideal for outdoor activities, emergencies, and everyday use. The NiteCore NC-MH12V2 Torch provides a reliable and convenient lighting solution.
Type Torch
(Ø) 26mm
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 158 mm
Factory colour Black
Illumination Range (high) 202m
Length 158mm
Luminous flux (high) 1200lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 85g

Reviews

Be the first to submit a review

Trustpilot