Molex 1727040001 FCT D-sub Plug 15-pin Crimp Male Black Insulator |
05-3037
|
|
Despatched within 4 working days - 82 in stock
|
2+ £1.80
Price per unit Ex VAT
|
Plug |
Crimp |
15 |
180° |
Straight |
Tin |
Compliant per SJ/T 11365-2006 |
0 |
15 |
Black |
2.84mm |
|
100 |
|
FL15P7-K120 |
FL15P7-K120 |
FCT GENERAL |
172704 |
Black |
2018-04-26 |
Molex 1727040031 FCT D-sub Plug 3 Pins Male Green Tin-plated |
05-3043
|
|
Despatched within 4 working days - 73 in stock
|
3+ £2.30
Price per unit Ex VAT
|
Plug |
BackShell Mounting |
3 |
180° |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
3 |
Green |
|
|
100 |
|
FM3W3P-K120 |
FM3W3P-K120 |
FCT GENERAL |
172704 |
Green |
2019-06-07 |
Molex 1727040032 FCT D-sub Plug 3 Pins Female Tin-plated Green |
05-3044
|
|
Despatched within 4 working days - 85 in stock
|
3+ £2.61
Price per unit Ex VAT
|
Socket |
BackShell Mounting |
3 |
180° |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
3 |
Green |
|
|
100 |
|
FM3W3S-K121 |
FM3W3S-K121 |
FCT GENERAL |
172704 |
Green |
2019-06-07 |
Molex 1727040041 Power & Signal D-sub Plug 2-pin Tin-plated Male |
05-3045
|
|
|
2+ £2.54
Price per unit Ex VAT
|
Plug |
BackShell Mounting |
2 |
180° |
Straight |
Tin |
Compliant per SJ/T 11365-2006 |
0 |
2 |
Black |
|
|
100 |
|
F2W2PC-K120 |
F2W2PC-K120 |
FCT GENERAL |
172704 |
Black |
2019-06-07 |
Molex 1727040042 FCT D-sub Plug 2 Pins Female Tin Shell Black Insulator |
05-3046
|
|
|
2+ £2.38
Price per unit Ex VAT
|
Socket |
BackShell Mounting |
2 |
180° |
Straight |
Tin |
Compliant per SJ/T 11365-2006 |
0 |
2 |
Black |
|
|
100 |
|
F2W2SC-K121 |
F2W2SC-K121 |
FCT GENERAL |
172704 |
Black |
2019-06-07 |
Molex 1727040063 FCT D-sub Plug 15 Pins Solder Cup Gold Plated |
05-3047
|
|
Despatched within 4 working days - 120 in stock
|
2+ £3.76
Price per unit Ex VAT
|
Plug |
Soldering |
15 |
180° |
Straight |
Gold on nickel |
Not Relevant |
15 |
15 |
White |
2.84mm |
Copper alloy |
100 |
7.5A |
F15P0G1 |
F15P0G1 |
FCT GENERAL |
172704 |
White |
2018-04-26 |
Molex 1727040065 FCT D-sub Plug 25-pin Male Idc 0.20µm Gold Plating |
05-3048
|
|
|
1+ £12.44
Price per unit Ex VAT
|
Plug |
Cut & Clip |
25 |
180° |
Straight |
Gold on nickel |
Compliant per SJ/T 11365-2006 |
25 |
25 |
Black |
2.84mm |
Copper alloy |
200 |
1.5A |
F25P15-K49 |
F25P15-K49 |
FCT GENERAL |
172704 |
Black |
2019-06-07 |
Molex 1727040075 FCT D-sub Plug 9 Pins Male Straight Solder Gold |
05-3049
|
|
Despatched within 4 working days - 293 in stock
|
2+ £2.53
Price per unit Ex VAT
|
Plug |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
White |
2.84mm |
Copper alloy |
100 |
7.5A |
F09P0G1 |
F09P0G1 |
FCT GENERAL |
172704 |
White |
2018-04-26 |
Molex 1727040163 FCT D-sub Connector 9-pin Female Solder Gold |
05-3069
|
|
Despatched within 4 working days - 228 in stock
|
2+ £2.54
Price per unit Ex VAT
|
Socket |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
White |
2.84mm |
Copper alloy |
100 |
7.5A |
F09S0G2 |
F09S0G2 |
FCT GENERAL |
172704 |
White |
2019-06-07 |
Molex 1727040170 FCT D-sub Plug 25 Pins Male Gold Straight Solder |
05-3070
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.92
Price per unit Ex VAT
|
Plug |
Soldering |
25 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
25 |
25 |
White |
2.84mm |
Copper alloy |
50 |
7.5A |
F25P0G2 |
F25P0G2 |
FCT GENERAL |
172704 |
White |
2019-06-07 |
Molex 1731070059 FCT Mixed Layout D-sub Plug 7 Pins Male Gold Plated |
05-3074
|
|
|
1+ £4.35
Price per unit Ex VAT
|
Plug |
Soldering |
7 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
5 |
7 |
Green |
2.84mm |
Copper alloy |
100 |
7.5A |
FM7W2P-K120 |
FM7W2P-K120 |
FCT MIXED LAYOUT |
173107 |
Green |
2019-06-07 |
Molex 1731070069 FCT D-sub Connector 24 Pins Male Gold Plated |
05-3078
|
|
Despatched within 4 working days - 11 in stock
|
1+ £8.78
Price per unit Ex VAT
|
Plug |
Soldering |
24 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
17 |
24 |
Green |
2.84mm |
Copper alloy |
50 |
7.5A |
FM24W7P-K120 |
FM24W7P-K120 |
FCT MIXED LAYOUT |
173107 |
Green |
2019-06-07 |
Molex 1731090036 FCT D-sub Plug 15-pin Female Crimp Housing |
05-3081
|
|
Despatched within 4 working days - 16 in stock
|
3+ £2.26
Price per unit Ex VAT
|
Socket |
Crimp |
15 |
180° |
Straight |
|
Not Relevant |
0 |
15 |
Black |
1.98mm |
|
100 |
|
FL09-15S7 |
FL09-15S7 |
FCT D-SUBS |
173109 |
Black |
2017-06-30 |
Molex 1731100004 FCT D-sub Male 9 Pins Solder Gold Waterproof Frame |
05-3085
|
|
Available to back orderBack order, lead time 8 days
|
1+ £15.28
Price per unit Ex VAT
|
Plug |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
Red |
2.84mm |
Copper alloy |
50 |
7.5A |
FWDR09P |
FWDR09P |
FCT WATERPROOF |
173110 |
Red |
2019-06-07 |
Molex 1731100005 Waterproof D-sub 9-pin Plug Solder Cup Gold Plated |
05-3086
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.23
Price per unit Ex VAT
|
Socket |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
Red |
2.84mm |
Copper alloy |
50 |
7.5A |
FWDR09S |
FWDR09S |
FCT WATERPROOF |
173110 |
Red |
2019-06-07 |
Molex 1731100021 Waterproof D-sub Plug 9 Pins Solder Cup Gold Plated |
05-3088
|
|
|
1+ £16.63
Price per unit Ex VAT
|
Socket |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
Red |
2.84mm |
Copper alloy |
50 |
7.5A |
FWDF09S |
FWDF09S |
FCT WATERPROOF |
173110 |
Red |
2019-06-07 |
Molex 1731100092 FCT D-sub Male Plug 25-pin Solder Cup Gold Watertight |
05-3089
|
|
|
1+ £23.63
Price per unit Ex VAT
|
Plug |
Soldering |
25 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
25 |
25 |
Red |
2.84mm |
Copper alloy |
25 |
7.5A |
FWDF25P |
FWDF25P |
FCT WATERPROOF |
173110 |
Red |
2019-06-07 |
Molex 1731100114 Waterproof D-sub Plug 9-pin Gold Male Solder Cup |
05-3091
|
|
Available to back orderPlease contact us for lead time
|
1+ £15.74
Price per unit Ex VAT
|
Plug |
Soldering |
9 |
180° |
Straight |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
Red |
2.84mm |
Copper alloy |
50 |
7.5A |
FWDF09P |
FWDF09P |
FCT WATERPROOF |
173110 |
Red |
2019-06-07 |
Molex 1731130061 FCT D-sub Connector 26-pin Female Gold Plating |
05-3119
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.29
Price per unit Ex VAT
|
Socket |
Soldering |
26 |
180° |
Straight |
Gold on nickel |
Compliant per SJ/T 11365-2006 |
26 |
26 |
Black |
1.98mm |
Copper alloy |
200 |
3.0A |
CT15-26S |
CT15-26S |
FCT HD D-SUB |
173113 |
Black |
2019-06-07 |
Molex 1731130063 FCT D-sub Plug 44-pins Female Gold Plating Solder Cup |
05-3120
|
|
|
1+ £5.79
Price per unit Ex VAT
|
Socket |
Soldering |
44 |
180° |
Straight |
Gold on nickel |
Compliant per SJ/T 11365-2006 |
44 |
44 |
Black |
1.98mm |
Copper alloy |
200 |
3.0A |
CT25-44S |
CT25-44S |
FCT HD D-SUB |
173113 |
Black |
2019-05-24 |
Molex 1731130134 High-density D-sub Plug 26-pin Right Angle Gold |
05-3123
|
|
|
1+ £3.95
Price per unit Ex VAT
|
Socket |
Soldering |
26 |
90° |
Right-Angle |
Gold on nickel |
50 Image per SJ/T 11365-2006 |
26 |
26 |
Black |
1.98mm |
Copper alloy |
140 |
3.0A |
CT15-26S5-L228 |
CT15-26S5-L228 |
FCT HD D-SUB |
173113 |
Black |
2019-06-07 |