Molex 1727040031 FCT D-sub Plug 3 Pins Male Green Tin-plated

Image Representative of Range

Molex 1727040031 FCT D-sub Plug 3 Pins Male Green Tin-plated

MPN
1727040031
Brand
Molex
EAN-13
2050007095682
Order Code
05-3043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Molex 1727040031 D-SUB plug features three pins and is provided in a single carton. As a D-sub connector, it is ideal for securing robust electronic connections in data communication systems. Typical applications include use in computer interfaces and other electronic equipment requiring reliable data transfer.
Type D-SUB plug
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 3
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 3
Color resin Green
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FM3W3P-K120
Engineering Part No FM3W3P-K120
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Green
First published date 2019-06-07
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.500/g
No. of Rows 1
Number of pins 3
Number of Rows 1
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040031
Product number hyphen 172704-0031
Product number sap 1727040031
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +130°C
Temperature range operating -55° to +130°C
Upc 889056019422
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot