Molex 1727040170 FCT D-sub Plug 25 Pins Male Gold Straight Solder

Image Representative of Range

Molex 1727040170 FCT D-sub Plug 25 Pins Male Gold Straight Solder

MPN
1727040170
Brand
Molex
EAN-13
2050007096092
Order Code
05-3070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Molex 1727040170 D-sub plug is a 25-pin connector designed for soldering, making it ideal for secure and reliable data transmission. This component is widely used in computer and telecommunications systems where consistent connectivity is crucial. Its robust construction ensures durability in various electronic applications.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 25
Circuits maximum 25
Color resin White
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number F25P0G2
Engineering Part No F25P0G2
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour White
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 200
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 10.700/g
No. of Rows 2
Number of pins 25
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040170
Product number hyphen 172704-0170
Product number sap 1727040170
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:2ec5ccc7-177e-4b8e-a93f-f8c778fe9693
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +125 °C.°C
Temperature range operating -55° to +125°C
Termination Style Solder Cup
Upc 889056062466
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot