Molex 1731130063 FCT D-sub Plug 44-pins Female Gold Plating Solder Cup

MPN
1731130063
Brand
Molex
EAN-13
2050007102311
Order Code
05-3120
Country of Origin
Taiwan

Discontinued


Molex's D-SUB plug, part number 1731130063, features 44 pins designed for soldering applications. This connector is typically used for reliable electrical connections in computer and communication systems. Its robust design and compatibility make it suitable for both industrial and commercial settings.
Type D-SUB plug
Plug / Socket Socket
Mounting Type Soldering
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 44
Circuits maximum 44
Color resin Black
Contact Material Copper alloy
CS 1.98mm
Current maximum per contact 3.0A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering number CT25-44S
Engineering Part No CT25-44S
Engineering Series Name FCT HD D-SUB
Engineering Series No 173113
Factory colour Black
First published date 2019-05-24
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 50
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 12.000/g
No. of Rows 3
Number of pins 44
Number of Rows 3
Packaging Type Tray
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 1.98mm
Pitch termination interface 1.98mm
Plating shell Nickel
Polarized to mating part Yes
Ports 1
Primary pack qty 50
Product name FCT Products
Product number display 1731130063
Product number hyphen 173113-0063
Product number sap 1731130063
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173113
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +105 °C.°C
Temperature range operating -55° to +105°C
Termination Style Solder Cup
Upc 889056324465
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 22

Trustpilot