Molex 1727040065 FCT D-sub Plug 25-pin Male Idc 0.20µm Gold Plating

Image Representative of Range

Molex 1727040065 FCT D-sub Plug 25-pin Male Idc 0.20µm Gold Plating

MPN
1727040065
Brand
Molex
EAN-13
2050007095781
Order Code
05-3048
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Molex 1727040065 is a D-SUB plug featuring 25 pins, designed for reliable data transmission in electronic applications. Manufactured by Molex, this connector is ideal for use in computer and telecommunications equipment requiring secure and robust connections. Its Cut & Clip design facilitates convenient installation and durability in various industrial settings.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 25
Circuits maximum 25
Color resin Black
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 1.5A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering number F25P15-K49
Engineering Part No F25P15-K49
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 50
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 16.000/g
No. of Rows 2
Number of pins 25
Number of Rows 2
Packaging Type Tray
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating min mating 0.200µm
Plating min termination 2.000µm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040065
Product number hyphen 172704-0065
Product number sap 1727040065
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +130°C
Temperature range operating -55° to +130°C
Termination Style IDC Ribbon
Upc 889056019767
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 28

Trustpilot