Molex 1731070069 FCT D-sub Connector 24 Pins Male Gold Plated

Image Representative of Range

Molex 1731070069 FCT D-sub Connector 24 Pins Male Gold Plated

MPN
1731070069
Brand
Molex
EAN-13
2050007096337
Order Code
05-3078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.03 £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Molex 1731070069 is a D-sub plug featuring 24 pins, designed for soldering applications. It is typically used in electronic and communication devices requiring reliable data connections. This product is suitable for industrial and commercial purposes, ensuring robust connections in complex systems.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 24
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 17
Circuits maximum 24
Color resin Green
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FM24W7P-K120
Engineering Part No FM24W7P-K120
Engineering Series Name FCT MIXED LAYOUT
Engineering Series No 173107
Factory colour Green
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 500
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 12.900/g
No. of Rows 2
Number of pins 24
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating min mating 0.800µm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1731070069
Product number hyphen 173107-0069
Product number sap 1731070069
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:64419a0e-5ff8-4dc2-b0ec-3fffeda08315
Reference series 173107
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +130°C
Temperature range operating -55° to +130°C
Termination Style Solder Cup
Upc 889056318938
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot