Molex 1731100092 FCT D-sub Male Plug 25-pin Solder Cup Gold Watertight

MPN
1731100092
Brand
Molex
EAN-13
2050007101604
Order Code
05-3089
Country of Origin
Czech Republic

Discontinued


The Molex 1731100092 is a D-sub plug with 25 pins designed for soldering applications. This connector is commonly used in data communication and networking equipment due to its robust and reliable design. It is suitable for use in environments requiring secure and dependable connections.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 25
Circuits maximum 25
Color resin Red
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 25
Design registration eligibility true
ELV status Not Relevant
Engineering number FWDF25P
Engineering Part No FWDF25P
Engineering Series Name FCT WATERPROOF
Engineering Series No 173110
Factory colour Red
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP67
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Brass
Material type Finished Goods
Mating cycles 500
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 18.000/g
No. of Rows 2
Number of pins 25
Number of Rows 2
Packaging Type Carton
Panel mount Front
Panel mount method Thread-In
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1731100092
Product number hyphen 173110-0092
Product number sap 1731100092
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2023)8585-DC (23 Jan 2024) SCIP:dbf3ac74-e164-4113-ab54-1de6891951fc
Reference series 173110
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -25° - +70°C
Temperature range operating -25° to +70°C
Termination Style Solder Cup
Upc 889056640992
Waterproof dustproof Yes
Waterproof dustproof type IP67
Wire size awg 22

Trustpilot