Molex 1727040032 FCT D-sub Plug 3 Pins Female Tin-plated Green

Image Representative of Range

Molex 1727040032 FCT D-sub Plug 3 Pins Female Tin-plated Green

MPN
1727040032
Brand
Molex
EAN-13
2050007095699
Order Code
05-3044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Molex 1727040032 D-SUB plug features 3 pins and is ideal for reliable electrical connections. As a durable connector, it is commonly used in computer interfaces and telecommunications equipment. This product's robust design ensures dependable performance in various electronic applications.
Type D-SUB plug
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 3
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 3
Color resin Green
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FM3W3S-K121
Engineering Part No FM3W3S-K121
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Green
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.900/g
No. of Rows 1
Number of pins 3
Number of Rows 1
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Plating shell Tin
Polarized to mating part Yes
Ports 1
Process temperature max c 130
Product name FCT Products
Product number display 1727040032
Product number hyphen 172704-0032
Product number sap 1727040032
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +130°C
Temperature range operating -55° to +130°C
Upc 889056019439
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot