Molex 1727040041 Power & Signal D-sub Plug 2-pin Tin-plated Male

MPN
1727040041
Brand
Molex
EAN-13
2050007095750
Order Code
05-3045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The Molex 1727040041 is a D-sub plug with 2 pins, designed for robust connectivity in electronic applications. This connector is part of the MOL Power & Signal Solutions line, featuring high reliability and ease of use. It is typically utilised in communication interfaces and signal transmission between devices.
Type D-SUB plug
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 2
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 2
Color resin Black
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number F2W2PC-K120
Engineering Part No F2W2PC-K120
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Relevant
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute MOL Power & Signal Sol.
Net weight 4.300/g
No. of Rows 1
Number of pins 2
Number of Rows 1
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040041
Product number hyphen 172704-0041
Product number sap 1727040041
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +130°C
Temperature range operating -55° to +130°C
Upc 889056019521
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot