Molex 1731100114 Waterproof D-sub Plug 9-pin Gold Male Solder Cup

MPN
1731100114
Brand
Molex
EAN-13
2050007101628
Order Code
05-3091
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Molex 1731100114 D-sub plug is a connector with 9 pins, designed for soldering. It is used in various electronic applications for establishing reliable data connections. This component is commonly utilised in computing and telecommunications equipment.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 9
Circuits maximum 9
Color resin Red
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FWDF09P
Engineering Part No FWDF09P
Engineering Series Name FCT WATERPROOF
Engineering Series No 173110
Factory colour Red
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP67
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Brass
Material type Finished Goods
Mating cycles 500
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 10.900/g
No. of Rows 2
Number of pins 9
Number of Rows 2
Packaging Type Carton
Panel mount Front
Panel mount method Thread-In
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1731100114
Product number hyphen 173110-0114
Product number sap 1731100114
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025) SCIP:8d17c6d6-e5a2-4045-b79a-76a746536153
Reference series 173110
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -25° - +70°C
Temperature range operating -25° to +70°C
Termination Style Solder Cup
Upc 191128208765
Waterproof dustproof Yes
Waterproof dustproof type IP67
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot