Molex 1727040063 FCT D-sub Plug 15 Pins Solder Cup Gold Plated

MPN
1727040063
Brand
Molex
EAN-13
2050007095774
Order Code
05-3047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Molex 1727040063 is a 15-pin D-sub plug known for its reliable soldering connections. It is manufactured by Molex and often used in computing, telecommunication, and data transfer applications. This D-sub connector is typically supplied in cartons, ensuring safe and organised packaging.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Circuits loaded 15
Circuits maximum 15
Color resin White
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number F15P0G1
Engineering Part No F15P0G1
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour White
First published date 2018-04-26
G a d s l/ i m d s Compliant with Exemption 44; 3; 33; 34
Gender Male
H f l h status Not Relevant
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 500
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 7.200/g
No. of Rows 2
Number of pins 15
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Primary pack qty 100
Product name FCT Products
Product number display 1727040063
Product number hyphen 172704-0063
Product number sap 1727040063
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:4b3a9000-f8ac-4994-8cf5-8a35cfeaf079
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +125 °C.°C
Temperature range operating -55° to +125°C
Termination Style Solder Cup
Upc 889056019743
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot