Molex 1727040163 FCT D-sub Connector 9-pin Female Solder Gold

Image Representative of Range

Molex 1727040163 FCT D-sub Connector 9-pin Female Solder Gold

MPN
1727040163
Brand
Molex
EAN-13
2050007096061
Order Code
05-3069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The Molex 1727040163 D-sub plug is a reliable connector with 9 pins, designed for soldering applications. This robust component is suitable for creating secure electrical connections in various electronic and industrial systems. Ideal for use in telecommunications, data communications, and computer peripherals, it ensures effective signal transmission.
Type D-SUB plug
Plug / Socket Socket
Mounting Type Soldering
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 9
Circuits maximum 9
Color resin White
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number F09S0G2
Engineering Part No F09S0G2
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour White
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 200
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.700/g
No. of Rows 2
Number of pins 9
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040163
Product number hyphen 172704-0163
Product number sap 1727040163
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025) SCIP:fc33ddb5-7200-428d-beb9-9844ef19f939
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +125 °C.°C
Temperature range operating -55° to +125°C
Termination Style Solder Cup
Upc 889056061797
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot