The Molex 1731070059 D-sub plug features 7 pins and is designed for soldering applications, making it suitable for reliable electrical connections. It is commonly used in data transmission and communication systems due to its robust construction and versatile design. This connector is ideal for use in both commercial and industrial settings where dependable signal connectivity is required.
| Type |
D-SUB plug |
| Plug / Socket |
Plug |
| Mounting Type |
Soldering |
| No. of Ways |
7 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Gold on nickel |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
7 |
| Color resin |
Green |
| Contact Material |
Copper alloy |
| CS |
2.84mm |
| Current maximum per contact |
7.5A |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FM7W2P-K120 |
| Engineering Part No |
FM7W2P-K120 |
| Engineering Series Name |
FCT MIXED LAYOUT |
| Engineering Series No |
173107 |
| Factory colour |
Green |
| First published date |
2019-06-07 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material resin |
PBT |
| Material shell |
Steel |
| Material type |
Finished Goods |
| Mating cycles |
500 |
| Minimum line quantity |
100 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
6.000/g |
| No. of Rows |
2 |
| Number of pins |
7 |
| Number of Rows |
2 |
| Packaging Type |
Carton |
| Panel mount |
Rear |
| Panel mount method |
Flange |
| Pc tail length |
7.40mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pitch mating interface |
2.84mm |
| Pitch termination interface |
2.84mm |
| Plating min mating |
0.800µm |
| Plating shell |
Tin |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Ports |
1 |
| Product name |
FCT Products |
| Product number display |
1731070059 |
| Product number hyphen |
173107-0059 |
| Product number sap |
1731070059 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025) SCIP:29531e64-14cc-471a-8848-2e6dfe53ee5b |
| Reference series |
173107 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
D-Sub Connectors |
| Temperature Range |
-55° - +130°C |
| Temperature range operating |
-55° to +130°C |
| Termination Style |
Solder |
| Upc |
889056316989 |
| Waterproof dustproof |
No |
| Waterproof dustproof type |
IP20 |
| Wire size awg |
20 |