Molex 1731100005 Waterproof D-sub 9-pin Plug Solder Cup Gold Plated

Image Representative of Range

Molex 1731100005 Waterproof D-sub 9-pin Plug Solder Cup Gold Plated

MPN
1731100005
Brand
Molex
EAN-13
2050007101512
Order Code
05-3086
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1731100005 is a D-SUB plug with 9 pins, designed for soldering applications. This reliable D-SUB connector is ideal for use in telecommunications and networking equipment. It is suitable for situations requiring secure and compact connections.
Type D-SUB plug
Plug / Socket Socket
Mounting Type Soldering
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 9
Circuits maximum 9
Color resin Red
Contact Material Copper alloy
CS 2.84mm
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FWDR09S
Engineering Part No FWDR09S
Engineering Series Name FCT WATERPROOF
Engineering Series No 173110
Factory colour Red
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP67
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Brass
Material type Finished Goods
Mating cycles 500
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 10.300/g
No. of Rows 2
Number of pins 9
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Thread-In
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1731100005
Product number hyphen 173110-0005
Product number sap 1731100005
Reach status Contains Lead per D(2023)8585-DC (23 Jan 2024) SCIP:68777e23-831e-40f4-b467-ee1de43c4945
Reference series 173110
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -25° - +70°C
Temperature range operating -25° to +70°C
Termination Style Solder Cup
Upc 889056319133
Waterproof dustproof Yes
Waterproof dustproof type IP67
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot