The Molex 1727040042 D-SUB plug features a two-pin configuration, ideal for secure and reliable electrical connections. As a compact connector, it serves applications in telecommunications and data transfer systems. This durable component is commonly used in various electronic devices for efficient signal transmission.
| Type |
D-SUB plug |
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
2 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
0 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
F2W2SC-K121 |
| Engineering Part No |
F2W2SC-K121 |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| Factory colour |
Black |
| First published date |
2019-06-07 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material resin |
PBT |
| Material shell |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
4.000/g |
| No. of Rows |
1 |
| Number of pins |
2 |
| Number of Rows |
1 |
| Packaging Type |
Carton |
| Panel mount |
Rear |
| Panel mount method |
Flange |
| Pcb locator |
No |
| Pcb retention |
No |
| Plating shell |
Tin |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Product name |
FCT Products |
| Product number display |
1727040042 |
| Product number hyphen |
172704-0042 |
| Product number sap |
1727040042 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
172704 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
D-Sub Connectors |
| Temperature Range |
-55° - +130°C |
| Temperature range operating |
-55° to +130°C |
| Upc |
889056019538 |
| Waterproof dustproof |
No |
| Waterproof dustproof type |
IP20 |