Metz Connect 11027605 RTM-C12 Time Relay 230V AC 2 Change-Overs |
09-9531
|
|
Available to back order
|
1+ £71.20
Price per unit Ex VAT
|
Screw terminal |
2 hange-overs°C |
60mm |
35 x 69.30 x 60mm |
Multicolour |
69.30mm |
230V |
|
RTM-C12 |
|
|
|
8A |
|
35mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 11027613 RTM-C12 TDR 24V AC/DC 2 Change-Overs Impulse Relay |
09-9532
|
|
Despatched within 4 working days - 2 in stock
|
1+ £53.03
Price per unit Ex VAT
|
Screw terminal |
2 hange-overs°C |
60mm |
35 x 69.30 x 60mm |
Multicolour |
69.30mm |
|
|
RTM-C12 |
|
24, 24 V AC, V DC (max) |
|
8A |
|
35mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110304412003 RKAk-E10 Off-delay Timer Relay 230V AC |
09-9540
|
|
|
1+ £43.99
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
90mm |
22.50 x 70 x 90mm |
|
70mm |
230V |
|
|
Off-delay |
|
RKAk-E10 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110304412004 RKAk-E10 Timer Relay 230V AC 1 CO Potentiometer |
09-9541
|
|
|
1+ £49.94
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
90mm |
22.50 x 70 x 90mm |
|
70mm |
230V |
|
|
Off-delay |
|
RKAk-E10 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110304412005 RKAk-E10 TDR 230V AC Delayed Timer Relay |
09-9542
|
|
|
1+ £49.94
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
90mm |
22.50 x 70 x 90mm |
|
70mm |
230V |
|
|
Off-delay |
|
RKAk-E10 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110304412008 RKAk-E10 TDR Off-delay Timer Relay 230V AC |
09-9543
|
|
|
1+ £50.48
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
90mm |
22.50 x 70 x 90mm |
|
70mm |
230V |
|
|
Off-delay |
|
RKAk-E10 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110310412230 MFRk-E12 Timer Relay 2 Change-Overs 230V AC |
09-9546
|
|
Despatched within 4 working days - 11 in stock
|
1+ £58.89
Price per unit Ex VAT
|
Screw terminal |
2 hange-overs°C |
95mm |
22.50 x 75 x 95mm |
|
75mm |
230V |
|
|
Multifunction |
|
MFRk-E12 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110310412231 MFRk-E12 Multifunction Timer Relay 230V AC |
09-9547
|
|
Despatched within 4 working days - 4 in stock
|
1+ £71.92
Price per unit Ex VAT
|
Screw terminal |
2 hange-overs°C |
95mm |
22.50 x 75 x 95mm |
|
75mm |
230V |
|
|
Multifunction |
|
MFRk-E12 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110657 MARk-E08 Timer Relay 230V AC 1CO Adjustable Functions |
09-9598
|
|
Despatched within 4 working days - 24 in stock
|
1+ £55.75
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
Multicolour |
61.30mm |
230V |
|
|
Multifunction |
|
MARk-E08 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 11065727 MARk-E08 TDR Timer Relay 24VAC/DC 1 Changeover |
09-9599
|
|
Despatched within 4 working days - 10 in stock
|
1+ £39.82
| 1+ |
£39.82 |
| 10+ |
£36.50 |
| 100+ |
£35.67 |
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
|
61.30mm |
|
12V |
|
Multifunction |
12 - 24, 24 V AC, V DC |
MARk-E08 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 1106574133 MARk-E08 Multifunction Timer Relay 230V 1 Change-Over |
09-9600
|
|
Despatched within 4 working days - 1 in stock
|
1+ £44.41
| 1+ |
£44.41 |
| 10+ |
£41.21 |
| 100+ |
£40.23 |
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
Multicolour |
61.30mm |
230V |
|
|
Multifunction |
|
MARk-E08 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110658 MFRk-E08 TDR Timer Relay 230V AC 7 Functions |
09-9601
|
|
Available to back order
|
1+ £72.50
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
Multicolour |
61.30mm |
230V |
|
|
Multifunction |
|
MFRk-E08 |
6A |
250V |
22.50mm |
0.08 |
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 110658412014 MFRk-E08 TDR Timer Relay 230V 10 Ranges 7 Functions |
09-9602
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £56.51
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
Multicolour |
61.30mm |
230V |
|
|
Multifunction |
|
MFRk-E08 F |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 11065870 MFRk-F-E08 Multifunction Timer Relay 1 piece 230V AC |
09-9603
|
|
Despatched within 4 working days - 9 in stock
|
1+ £39.85
Price per unit Ex VAT
|
Spring-loaded terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
|
61.30mm |
230V |
|
|
Multifunction |
|
MFRk-F-E08 |
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 11067441203030 TERk-E08 TDR 230V AC Pulse Generator |
09-9617
|
|
Available to back order
|
1+ £47.94
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
|
61.30mm |
230V |
|
TERk-E08 |
|
|
|
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |
Metz Connect 11067441203031 TERk-E08 TDR 230V AC Pulse Generator |
09-9618
|
|
Available to back order
|
1+ £42.69
Price per unit Ex VAT
|
Screw terminal |
1 hange-over°C |
60mm |
22.50 x 61.30 x 60mm |
|
61.30mm |
230V |
|
TERk-E08 |
|
|
|
6A |
250V |
22.50mm |
|
TDR |
IP40 |
+55°C |
-10°C |