Metz Connect 110310412230 MFRk-E12 Timer Relay 2 Change-Overs 230V AC

MPN
110310412230
Brand
Metz Connect
EAN-13
4250184121268
Order Code
09-9546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £58.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Metz Connect's 110310412230 MFRk-E12 is a multifunction relay with 230 V AC operation featuring two change-overs. The device is commonly used as a time delay relay or staircase light switch, providing precise control in electrical circuits. Suitable for rail mounting, it offers versatility in applications requiring reliable timing and switching functionalities.
Type TDR
Connection Screw terminal
Contact Configuration 2 change-overs
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95 mm
Height 75mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MFRk-E12
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot