Metz Connect 11027613 RTM-C12 TDR 24V AC/DC 2 Change-Overs Impulse Relay

MPN
11027613
Brand
Metz Connect
EAN-13
4250184121015
Order Code
09-9532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £53.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect manufactures the RTM-C12, a multifunction relay offering a 24 V AC/DC operation with 2 change-overs. This time delay relay is designed for rail mount installations and provides surge protection. It is typically used in applications such as controlling staircase lighting or as a delay switch in various timing functions.
Type TDR
Connection Screw terminal
Contact Configuration 2 change-overs
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60 mm
Factory colour Multicolour
Height 69.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute RTM-C12
Operating Voltage 24, 24 V AC, V DC (max)
Switching current (max.) 8A
Width 35mm

Reviews

Be the first to submit a review

Trustpilot