Metz Connect 11027605 RTM-C12 Time Relay 230V AC 2 Change-Overs

MPN
11027605
Brand
Metz Connect
EAN-13
4250184121008
Order Code
09-9531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £71.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the 11027605 RTM-C12 TDR, which is a multifunction rail mount relay featuring 230 V AC operation and two change-overs. This time delay relay offers surge protection and timer functionalities, making it suitable for applications such as delay switches and staircase lighting control. Commonly used in electrical installations, it ensures reliable performance in timing and delay operations.
Type TDR
Connection Screw terminal
Contact Configuration 2 change-overs
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60 mm
Factory colour Multicolour
Height 69.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute RTM-C12
Switching current (max.) 8A
Width 35mm

Reviews

Be the first to submit a review

Trustpilot