Metz Connect 110657 MARk-E08 Timer Relay 230V AC 1CO Adjustable Functions

MPN
110657
Brand
Metz Connect
EAN-13
4250184122876
Order Code
09-9598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metz Connect's 110657 MARk-E08 is a multifunction time delay relay operating at 230 V AC. This DIN rail mount relay provides reliable timer functionality with a 1 change-over contact. It is commonly used in applications such as staircase lighting control and surge protection.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Factory colour Multicolour
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MARk-E08
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot