Metz Connect 110658 MFRk-E08 TDR Timer Relay 230V AC 7 Functions

MPN
110658
Brand
Metz Connect
EAN-13
4250184122906
Order Code
09-9601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect multifunction relay 110658 MFRk-E08 TDR is a time delay relay operating at 230 V AC. It features a versatile change-over contact, making it suitable for tasks like staircase lighting control. Ideal for rail mounting, it offers reliable surge protection in electrical systems.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Factory colour Multicolour
Height 61.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MFRk-E08
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Weight 0.08
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot