Metz Connect 11065870 MFRk-F-E08 Multifunction Timer Relay 1 piece 230V AC

MPN
11065870
Brand
Metz Connect
EAN-13
4251394620459
Order Code
09-9603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metz Connect 11065870 is a multifunction time delay relay designed for DIN rail mounting. It features a 230 V AC operational range with a single change-over contact. This relay is typically used for timed control in lighting systems or machinery.
Type TDR
Connection Spring-loaded terminal
Contact Configuration 1 change-over
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Height 61.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MFRk-F-E08
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot