Metz Connect 110304412003 RKAk-E10 Off-delay Timer Relay 230V AC

Order Code:

09-9540

Brand: Metz Connect MPN: 110304412003 EAN-13: 4250184121190

Discontinued


Metz Connect offers the 110304412003 RKAk-E10 TDR, an off-delay relay designed for 230 V AC applications. This multifunction relay, suitable for DIN rail mounting, features a time delay function for controlling circuits with precision. It is typically used in industrial environments for staircase lighting, surge protection, and other time-dependent operations.
Type TDR
Contact Configuration 1 change-over
Connection Screw terminal
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Off-delay
Misc Attribute 2 RKAk-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Trustpilot